Tehniskie dokumenti
Specifikācija
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 2U
Model Number
EA-PS 9080-60 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 80V
Supply Voltage
90 → 264V ac
Output Current
60A
Power Rating
1.5kW
Number of Displays
1
Type
Analogue, Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Izcelsmes valsts
Germany
Produkta apraksts
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
€ 2 745,00
€ 2 745,00 Katrs (bez PVN)
€ 3 321,45
€ 3 321,45 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
€ 2 745,00
€ 2 745,00 Katrs (bez PVN)
€ 3 321,45
€ 3 321,45 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 2U
Model Number
EA-PS 9080-60 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 80V
Supply Voltage
90 → 264V ac
Output Current
60A
Power Rating
1.5kW
Number of Displays
1
Type
Analogue, Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Izcelsmes valsts
Germany
Produkta apraksts
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
Supplied with
power cord, user manual (English/German)