Tehniskie dokumenti
Specifikācija
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 160V
Supply Voltage
180 → 264V ac
Output Current
60A
Power Rating
3kW
Number of Displays
3
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Izcelsmes valsts
Germany
Produkta apraksts
EA-PS 8000 T&2U Series
These μ-processor controlled and programmable power supplies provide for a flexible autoranging output (≥ 1.0kW) allowing a usage with either high-voltage or high current within the stipulated power rating. They are equipped with full 4-digit meters and a memory for 5 different settings. Plugn play interface technique allows user to retrofit or change the digital interface at any time. A freeware is provided for automated testing and data logging. The power supplies feature master-slave parallel and serial operation as well as a high stability and low ripple.
Supplied with
Schuko & UK power cord, manual (ENG/DE)
Elektro-Automatik
€ 2 485,00
€ 2 485,00 Katrs (bez PVN)
€ 3 006,85
€ 3 006,85 Katrs (Ieskaitot PVN)
1
€ 2 485,00
€ 2 485,00 Katrs (bez PVN)
€ 3 006,85
€ 3 006,85 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 160V
Supply Voltage
180 → 264V ac
Output Current
60A
Power Rating
3kW
Number of Displays
3
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Izcelsmes valsts
Germany
Produkta apraksts
EA-PS 8000 T&2U Series
These μ-processor controlled and programmable power supplies provide for a flexible autoranging output (≥ 1.0kW) allowing a usage with either high-voltage or high current within the stipulated power rating. They are equipped with full 4-digit meters and a memory for 5 different settings. Plugn play interface technique allows user to retrofit or change the digital interface at any time. A freeware is provided for automated testing and data logging. The power supplies feature master-slave parallel and serial operation as well as a high stability and low ripple.
Supplied with
Schuko & UK power cord, manual (ENG/DE)