Tehniskie dokumenti
Specifikācija
Brand
e2sSupply Voltage
20 → 28 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Housing Colour
Red
Height
246mm
Minimum Temperature
-50°C
Base Width
153.6mm
Maximum Temperature
+70°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
e2s Amber Flashing Beacon, 20 → 28 V dc, Surface Mount, Xenon Bulb
1
P.O.A.
e2s Amber Flashing Beacon, 20 → 28 V dc, Surface Mount, Xenon Bulb
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
e2sSupply Voltage
20 → 28 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Housing Colour
Red
Height
246mm
Minimum Temperature
-50°C
Base Width
153.6mm
Maximum Temperature
+70°C