Dymo Label Printer

RS Stock No.: 686-8098Brand: DymoManufacturers Part No.: S0979600
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Lines of Printing

2

Keyboard

Yes

Resolution

180dpi

Dimensions

120 x 173 x 62mm

Width

120mm

Depth

173mm

Weight

438g

Height

62mm

Product details

LabelManager 260P

The DYMO® LabelManager® 260P label maker eliminates the inconvenience of AA batteries – Charge and go unlike an AC adapter, labeling power whenever you need it. The sleek new design is perfect for any office or workspace. It's packed with new features – inspired by LabelManager consumers– that help you get the results you want with more ease and convenience.

Large 1.18in. x 2.36in. screen displays two lines of label text
Graphical display lets you see text effects on screen before you print.
Work faster with an improved user interface that displays all menu options onscreen without scrolling, and includes intuitive icons for formatting options
Customize labels and add emphasis by choosing from 3 fonts styles, 6 font sizes, one of the many styles, and one of 8 different box styles or underline
Uses DYMO D1 labels in 6, 9 and 12 mm widths
Powered by a rechargeable lithium-ion battery – the same technology used in mobile phones and laptops
Eliminates the AA battery inconvenience, waste and disposal
9-label memory and “save text” feature
Print up to 10 copies of the same label
Enter text quickly using the familiar ABC-style keyboard
Quick access to special symbols including punctuation and currency

Supplied with

Label maker, lithium-ion battery, charging cord, starter label cassette, manual and 1-year warranty card

Dymo Desktop

Stock information temporarily unavailable.

Price on Asking

Dymo Label Printer

Price on Asking

Dymo Label Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Lines of Printing

2

Keyboard

Yes

Resolution

180dpi

Dimensions

120 x 173 x 62mm

Width

120mm

Depth

173mm

Weight

438g

Height

62mm

Product details

LabelManager 260P

The DYMO® LabelManager® 260P label maker eliminates the inconvenience of AA batteries – Charge and go unlike an AC adapter, labeling power whenever you need it. The sleek new design is perfect for any office or workspace. It's packed with new features – inspired by LabelManager consumers– that help you get the results you want with more ease and convenience.

Large 1.18in. x 2.36in. screen displays two lines of label text
Graphical display lets you see text effects on screen before you print.
Work faster with an improved user interface that displays all menu options onscreen without scrolling, and includes intuitive icons for formatting options
Customize labels and add emphasis by choosing from 3 fonts styles, 6 font sizes, one of the many styles, and one of 8 different box styles or underline
Uses DYMO D1 labels in 6, 9 and 12 mm widths
Powered by a rechargeable lithium-ion battery – the same technology used in mobile phones and laptops
Eliminates the AA battery inconvenience, waste and disposal
9-label memory and “save text” feature
Print up to 10 copies of the same label
Enter text quickly using the familiar ABC-style keyboard
Quick access to special symbols including punctuation and currency

Supplied with

Label maker, lithium-ion battery, charging cord, starter label cassette, manual and 1-year warranty card

Dymo Desktop