Dymo XTL XTL 300 Label Printer, 24mm Max Label Width, Type E Plug

RS noliktavas nr.: 893-1508Ražotājs: Dymo XTLRažotāja kods: 1873481
brand-logo
Skatīt visu Label Printers

Tehniskie dokumenti

Specifikācija

Model

XTL 300

Application

Industrial

Maximum Label Width

24mm

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

AZERTY

Resolution

300dpi

Connection Port

USB

Width

89mm

Weight

2.8kg

Height

365mm

Izcelsmes valsts

China

Produkta apraksts

DYMO XTL 300 24mm PC-Connected Handheld Industrial Label Maker Kit

Tired of complicated labelers? Simplify labeling with the DYMO® XTL™ 300. A life-like on screen print preview and built-in label applications help save time on the job. Prints 24mm (1in.) labels, including heat-shrink tubes, barcode and pre-sized labels. Labels available in a full range of UL-rated materials and colours. PC connectivity* and DYMO ID software for importing Microsoft® Excel® or database files for printing entire label batches

Supplied with

XTL™ 300 Kit
DYMO XTL™ 300 Label Maker
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
24 mm x 7m All-Purpose Vinyl, Black on White Cartridge
Lanyard
Quick Start Guide
Software Download Card
Carrying Case
21 x 39mm in Laminated Wire / Cable Wrap, Black on White, 150 labels

Dymo Portable

Noliktavas stāvoklis patreiz nav pieejams

€ 348,00

€ 348,00 Katrs (bez PVN)

€ 421,08

€ 421,08 Katrs (Ieskaitot PVN)

Dymo XTL XTL 300 Label Printer, 24mm Max Label Width, Type E Plug

€ 348,00

€ 348,00 Katrs (bez PVN)

€ 421,08

€ 421,08 Katrs (Ieskaitot PVN)

Dymo XTL XTL 300 Label Printer, 24mm Max Label Width, Type E Plug
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Model

XTL 300

Application

Industrial

Maximum Label Width

24mm

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

AZERTY

Resolution

300dpi

Connection Port

USB

Width

89mm

Weight

2.8kg

Height

365mm

Izcelsmes valsts

China

Produkta apraksts

DYMO XTL 300 24mm PC-Connected Handheld Industrial Label Maker Kit

Tired of complicated labelers? Simplify labeling with the DYMO® XTL™ 300. A life-like on screen print preview and built-in label applications help save time on the job. Prints 24mm (1in.) labels, including heat-shrink tubes, barcode and pre-sized labels. Labels available in a full range of UL-rated materials and colours. PC connectivity* and DYMO ID software for importing Microsoft® Excel® or database files for printing entire label batches

Supplied with

XTL™ 300 Kit
DYMO XTL™ 300 Label Maker
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
24 mm x 7m All-Purpose Vinyl, Black on White Cartridge
Lanyard
Quick Start Guide
Software Download Card
Carrying Case
21 x 39mm in Laminated Wire / Cable Wrap, Black on White, 150 labels

Dymo Portable