Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots, UK 6, EU 39

RS Stock No.: 123-5750Brand: DunlopManufacturers Part No.: C462933IMPA: 313551
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dunlop

Series

Purofort

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Green

Type

Safety Wellington

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Resistant To

Acid, Animal and Vegetable Oils and Fats, Chemical, Disinfectant, Manure, Mineral, Slip, Water

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Country of Origin

Netherlands

Product details

Dunlop Purofort Professional Full Safety Wellington Boot

Dunlop Purofort C462933 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant toe midsole. The wellingtons are waterproof complete with shock and energy absorbing heels. The boot gives you excellent protection and is made from polyurethane. The wellington boot is manufactured with a self- lining in red branded PU which has been antibacterially treated. The Actifort provides an excellent all weather safety wellington boot with thermal insulation to -20°C with excellent protection features.

FEATURES and BENEFITS:

Full safety wellington boot
Dunlop logo
Upper is polyurethane
Self-lining, red, antibacterially treated
Moisture absorbent insole
Steel Toe cap – 200 joules
Steel midsole
Toe protection
Thermal insulation protects to -20°C
Energy absorbent
Energy absorbent heel
Antistatic
Puncture resistant
Oil resistant sole
Resistant to minerals, vegetable oils, animal oils, fats, disinfectants, fertiliser, solvents
Waterproof
Hard wearing
Durable
Lightweight
Excellent within agricultural environments
Various sizes available

Standards

EN ISO 20345:2011, EN345

€ 102.00

€ 102.00 1 Pair (Exc. Vat)

€ 123.42

€ 123.42 1 Pair (inc. VAT)

Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots, UK 6, EU 39

€ 102.00

€ 102.00 1 Pair (Exc. Vat)

€ 123.42

€ 123.42 1 Pair (inc. VAT)

Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots, UK 6, EU 39

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dunlop

Series

Purofort

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Green

Type

Safety Wellington

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Resistant To

Acid, Animal and Vegetable Oils and Fats, Chemical, Disinfectant, Manure, Mineral, Slip, Water

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Country of Origin

Netherlands

Product details

Dunlop Purofort Professional Full Safety Wellington Boot

Dunlop Purofort C462933 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant toe midsole. The wellingtons are waterproof complete with shock and energy absorbing heels. The boot gives you excellent protection and is made from polyurethane. The wellington boot is manufactured with a self- lining in red branded PU which has been antibacterially treated. The Actifort provides an excellent all weather safety wellington boot with thermal insulation to -20°C with excellent protection features.

FEATURES and BENEFITS:

Full safety wellington boot
Dunlop logo
Upper is polyurethane
Self-lining, red, antibacterially treated
Moisture absorbent insole
Steel Toe cap – 200 joules
Steel midsole
Toe protection
Thermal insulation protects to -20°C
Energy absorbent
Energy absorbent heel
Antistatic
Puncture resistant
Oil resistant sole
Resistant to minerals, vegetable oils, animal oils, fats, disinfectants, fertiliser, solvents
Waterproof
Hard wearing
Durable
Lightweight
Excellent within agricultural environments
Various sizes available

Standards

EN ISO 20345:2011, EN345