PTX7900 pressure transducer,1bar gauge

RS noliktavas nr.: 444-8428Ražotājs: DruckRažotāja kods: X7900-05G-3399
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Produkta apraksts

PTX 7900 Pressure Transducer

The PTX 7900 pressure transmitter provides a lightweight and cost effective alternative to pressure gauges and switches in process industry applications.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

PTX7900 pressure transducer,1bar gauge

P.O.A.

PTX7900 pressure transducer,1bar gauge
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Produkta apraksts

PTX 7900 Pressure Transducer

The PTX 7900 pressure transmitter provides a lightweight and cost effective alternative to pressure gauges and switches in process industry applications.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Jūs varētu interesēt