Tehniskie dokumenti
Specifikācija
Brand
DruckAbsolute Maximum Current Measurement
24mA
Calibrated
RSCAL
Best Accuracy
±0.01 %
Resolution
0.001 mA
Battery Type
AA
Battery Life
75 h
Power Source
Battery
Weight
275g
Height
129mm
Length
24mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Hazardous Area Certification
ATEX
Width
77mm
Model Number p
UPS III IS
Izcelsmes valsts
United Kingdom
Produkta apraksts
Druck UPS III IS Loop Calibrator
With a smart graphic display and menu-driven interface, the Druck UPS III IS loop calibrator is one of Druck's more advanced, time-saving calibration tools. Producing maximum results with a compact design, the UPS III IS forms part of an essential toolbox that a user may need for calibration and troubleshooting. The calibrator is a necessity for loop testing, instrument maintenance and valve set-up, features an internal loop supply which is available in both measure and source modes - which is essential during a shut-down.
€ 1 365,00
€ 1 365,00 Katrs (bez PVN)
€ 1 651,65
€ 1 651,65 Katrs (Ieskaitot PVN)
Kalibrācijas veids
RS kalibrācija
1
€ 1 365,00
€ 1 365,00 Katrs (bez PVN)
€ 1 651,65
€ 1 651,65 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Kalibrācijas veids
RS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
DruckAbsolute Maximum Current Measurement
24mA
Calibrated
RSCAL
Best Accuracy
±0.01 %
Resolution
0.001 mA
Battery Type
AA
Battery Life
75 h
Power Source
Battery
Weight
275g
Height
129mm
Length
24mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Hazardous Area Certification
ATEX
Width
77mm
Model Number p
UPS III IS
Izcelsmes valsts
United Kingdom
Produkta apraksts
Druck UPS III IS Loop Calibrator
With a smart graphic display and menu-driven interface, the Druck UPS III IS loop calibrator is one of Druck's more advanced, time-saving calibration tools. Producing maximum results with a compact design, the UPS III IS forms part of an essential toolbox that a user may need for calibration and troubleshooting. The calibrator is a necessity for loop testing, instrument maintenance and valve set-up, features an internal loop supply which is available in both measure and source modes - which is essential during a shut-down.