Tehniskie dokumenti
Specifikācija
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
2
Maximum Pressure Measurement
0.2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
IP Rating
IP54
Battery Type
AA
Display Type
LCD
Overpressure Maximum
400mbar
Weight
500g
Width
90mm
Length
190mm
Height
36mm
Model Number p
DPI 705
Maximum Operating Temperature
+50°C
Dimensions
190 x 90 x 36mm
Minimum Operating Temperature
0°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Druck Manometer - DPI 705
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.
€ 489,00
€ 489,00 Katrs (bez PVN)
€ 591,69
€ 591,69 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
€ 489,00
€ 489,00 Katrs (bez PVN)
€ 591,69
€ 591,69 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Kalibrācijas veids
Bez kalibrācijas
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
2
Maximum Pressure Measurement
0.2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
IP Rating
IP54
Battery Type
AA
Display Type
LCD
Overpressure Maximum
400mbar
Weight
500g
Width
90mm
Length
190mm
Height
36mm
Model Number p
DPI 705
Maximum Operating Temperature
+50°C
Dimensions
190 x 90 x 36mm
Minimum Operating Temperature
0°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Druck Manometer - DPI 705
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.