Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35bar With RS Calibration

RS noliktavas nr.: 201-3019Ražotājs: DruckRažotāja kods: DPI705EIS-2-03G-P1-H1-U0-OP0
brand-logo
Skatīt visu Manometri

Tehniskie dokumenti

Specifikācija

Brand

Druck

Best Accuracy

±0.05 %

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

0.35bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Weight

563g

Hazardous Area Certification

ATEX

Width

95mm

Length

200mm

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 1 385,00

€ 1 385,00 Katrs (bez PVN)

€ 1 675,85

€ 1 675,85 Katrs (Ieskaitot PVN)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35bar With RS Calibration

Kalibrācijas veids

€ 1 385,00

€ 1 385,00 Katrs (bez PVN)

€ 1 675,85

€ 1 675,85 Katrs (Ieskaitot PVN)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35bar With RS Calibration
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Druck

Best Accuracy

±0.05 %

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

0.35bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Weight

563g

Hazardous Area Certification

ATEX

Width

95mm

Length

200mm

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

Izcelsmes valsts

United Kingdom