Druck DPI 620 Multi Function Calibrator, 55mA, 264V ac, 183 x 144 x 42mm, - RS Calibration

RS Stock No.: 575-905Brand: DruckManufacturers Part No.: DPI 620
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Voltage Measurement

264V ac

Maximum Current Measurement

55mA

Calibrated

RSCAL

Port Connections

1/8 BSP Female, 1/8 Female Adapter

Battery Type

Rechargeable Lithium-Ion

Power Source

Battery

Dimensions

183 x 144 x 42mm

Weight

575g

Height

42mm

Length

183mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

DPI 620

Width

114mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

Druck DPI 620 Multi Function Calibrator, 55mA, 264V ac, 183 x 144 x 42mm, - RS Calibration

Price on Asking

Druck DPI 620 Multi Function Calibrator, 55mA, 264V ac, 183 x 144 x 42mm, - RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Voltage Measurement

264V ac

Maximum Current Measurement

55mA

Calibrated

RSCAL

Port Connections

1/8 BSP Female, 1/8 Female Adapter

Battery Type

Rechargeable Lithium-Ion

Power Source

Battery

Dimensions

183 x 144 x 42mm

Weight

575g

Height

42mm

Length

183mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

DPI 620

Width

114mm

Country of Origin

United Kingdom