Dremel HSS Tile Drill Bit

RS Stock No.: 420-6606Brand: DremelManufacturers Part No.: 562
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

Dremel

Drill Bit Type

Tile Drill Bit

Drill Diameter

3.2mm

Material

HSS

Country of Origin

United States

Product details

Dremel Mod. 562 Tile Cutting Bit

Bit for cutting ceramic wall tiles, and concrete and plaster panels
Do not use the bit on ceramic floor tiles
Spare part for Model 566
3.2-mm shaft diameter

RS Mini-tool Accessories Kit - Polishing & Finishing

Stock information temporarily unavailable.

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 27.83

€ 27.83 Each (inc. VAT)

Dremel HSS Tile Drill Bit

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 27.83

€ 27.83 Each (inc. VAT)

Dremel HSS Tile Drill Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Drill Bit Type

Tile Drill Bit

Drill Diameter

3.2mm

Material

HSS

Country of Origin

United States

Product details

Dremel Mod. 562 Tile Cutting Bit

Bit for cutting ceramic wall tiles, and concrete and plaster panels
Do not use the bit on ceramic floor tiles
Spare part for Model 566
3.2-mm shaft diameter

RS Mini-tool Accessories Kit - Polishing & Finishing