Tehniskie dokumenti
Specifikācija
Brand
Dow CorningColour
Transparent
Application
Jointing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Chemical Type
Alkoxy
Physical Properties
High Elasticity, Low Odor, Non-Corrosive
Cure Time
1 (2 mm day @ 23 °C)
Product Form
Paste
Operating Temperature Range
-40 → +150 °C
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
Dow CorningColour
Transparent
Application
Jointing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Chemical Type
Alkoxy
Physical Properties
High Elasticity, Low Odor, Non-Corrosive
Cure Time
1 (2 mm day @ 23 °C)
Product Form
Paste
Operating Temperature Range
-40 → +150 °C
