Tehniskie dokumenti
Specifikācija
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
8.5mm
Point Angle
135°
Cutting Length
75mm
Overall Length
117 mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Dormer HSCo Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
1
P.O.A.
Dormer HSCo Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
8.5mm
Point Angle
135°
Cutting Length
75mm
Overall Length
117 mm