Dormer A002 Series HSS-TiN Twist Drill Bit, 6.8mm Diameter, 109 mm Overall

RS noliktavas nr.: 794-7357Ražotājs: DormerRažotāja kods: A0026.8IMPA: 630166
brand-logo
Skatīt visu Urbji

Tehniskie dokumenti

Specifikācija

Brand

Dormer

Series

A002

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Overall Length

109 mm

Number of Pieces

5

Izcelsmes valsts

Brazil

Produkta apraksts

Dormer A002 series HSS Industrial Drill Bits

Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and better cutting performance when drilling harder materials. Drill Bits feature 118° point angle for precise application. Easy to read size markings are engraved on the side of each drill bit. Drill's helix has been redesigned for greater stiffness. Dormer A002 professional general-purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite, plastic etc. (Not suitable for masonry applications).

Noliktavas stāvoklis patreiz nav pieejams

€ 46,70

€ 46,70 1 kaste no 5 (bez PVN)

€ 56,51

€ 56,51 1 kaste no 5 (Ieskaitot PVN)

Dormer A002 Series HSS-TiN Twist Drill Bit, 6.8mm Diameter, 109 mm Overall

€ 46,70

€ 46,70 1 kaste no 5 (bez PVN)

€ 56,51

€ 56,51 1 kaste no 5 (Ieskaitot PVN)

Dormer A002 Series HSS-TiN Twist Drill Bit, 6.8mm Diameter, 109 mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Dormer

Series

A002

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Overall Length

109 mm

Number of Pieces

5

Izcelsmes valsts

Brazil

Produkta apraksts

Dormer A002 series HSS Industrial Drill Bits

Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and better cutting performance when drilling harder materials. Drill Bits feature 118° point angle for precise application. Easy to read size markings are engraved on the side of each drill bit. Drill's helix has been redesigned for greater stiffness. Dormer A002 professional general-purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite, plastic etc. (Not suitable for masonry applications).