Tehniskie dokumenti
Specifikācija
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10.2mm
Point Angle
118°
Cutting Length
87mm
Overall Length
133 mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Dormer HSS Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10.2mm
Point Angle
118°
Cutting Length
87mm
Overall Length
133 mm