Displaytech DT070DTFT-IPS-HB IPS TFT LCD Colour Display, 7in, 1024 x 600pixels

RS Stock No.: 240-9528Brand: DisplaytechManufacturers Part No.: DT070DTFT-IPS-HB
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

154.21 x 85.92mm

Backlight Type

LED

Dimensions

164.80 x 99.80 x 5.65mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²

Stock information temporarily unavailable.

€ 3,975.00

€ 79.50 Each (In a Pack of 50) (Exc. Vat)

€ 4,809.75

€ 96.195 Each (In a Pack of 50) (inc. VAT)

Displaytech DT070DTFT-IPS-HB IPS TFT LCD Colour Display, 7in, 1024 x 600pixels

€ 3,975.00

€ 79.50 Each (In a Pack of 50) (Exc. Vat)

€ 4,809.75

€ 96.195 Each (In a Pack of 50) (inc. VAT)

Displaytech DT070DTFT-IPS-HB IPS TFT LCD Colour Display, 7in, 1024 x 600pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

154.21 x 85.92mm

Backlight Type

LED

Dimensions

164.80 x 99.80 x 5.65mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²