ZXCT1020E5TA DiodesZetex, Current Monitor Single Low Offset Current 5-Pin SOT-23

RS noliktavas nr.: 122-3297Ražotājs: DiodesZetexRažotāja kods: ZXCT1020E5TA
brand-logo

Tehniskie dokumenti

Specifikācija

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 20 V

Number of Channels per Chip

1

Output Type

Low Offset Current

Maximum Supply Current

35 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Length

3.1mm

Maximum Operating Supply Voltage

20 V

Width

1.8mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Izcelsmes valsts

China

Produkta apraksts

Current Sensing Amplifiers, DiodesZetex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2 181,00

€ 0,727 Katrs (Rulli ir 3000) (bez PVN)

€ 2 639,01

€ 0,88 Katrs (Rulli ir 3000) (Ieskaitot PVN)

ZXCT1020E5TA DiodesZetex, Current Monitor Single Low Offset Current 5-Pin SOT-23

€ 2 181,00

€ 0,727 Katrs (Rulli ir 3000) (bez PVN)

€ 2 639,01

€ 0,88 Katrs (Rulli ir 3000) (Ieskaitot PVN)

ZXCT1020E5TA DiodesZetex, Current Monitor Single Low Offset Current 5-Pin SOT-23
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 20 V

Number of Channels per Chip

1

Output Type

Low Offset Current

Maximum Supply Current

35 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Length

3.1mm

Maximum Operating Supply Voltage

20 V

Width

1.8mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Izcelsmes valsts

China

Produkta apraksts

Current Sensing Amplifiers, DiodesZetex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more