Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
120 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
130 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.77 x 2.41 x 4.01mm
Maximum Operating Temperature
+200 °C
Izcelsmes valsts
China
P.O.A.
Katrs (Rulli ir 4000) (bez PVN)
4000
P.O.A.
Katrs (Rulli ir 4000) (bez PVN)
4000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
120 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
130 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.77 x 2.41 x 4.01mm
Maximum Operating Temperature
+200 °C
Izcelsmes valsts
China