Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZR431F005TA

RS noliktavas nr.: 738-5099Ražotājs: DiodesZetexRažotāja kods: ZR431F005TA
brand-logo
Skatīt visu Balstspriegumi

Tehniskie dokumenti

Specifikācija

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

20 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

20 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+85 °C

Length

3mm

Height

1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Produkta apraksts

2.5V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 5,50

€ 1,10 Katrs (Paka ir 5) (bez PVN)

€ 6,66

€ 1,331 Katrs (Paka ir 5) (Ieskaitot PVN)

Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZR431F005TA
Izvēlēties iepakojuma veidu

€ 5,50

€ 1,10 Katrs (Paka ir 5) (bez PVN)

€ 6,66

€ 1,331 Katrs (Paka ir 5) (Ieskaitot PVN)

Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZR431F005TA
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 25€ 1,10€ 5,50
30 - 145€ 0,932€ 4,66
150 - 745€ 0,787€ 3,94
750 - 1495€ 0,703€ 3,52
1500+€ 0,685€ 3,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

20 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

20 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+85 °C

Length

3mm

Height

1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Produkta apraksts

2.5V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more