Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexAmplifier Type
Audio
Output Type
1 Channel Mono
Application
Speaker
Maximum Power
1.75 W, 3W
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
2.8 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
UFLGA
Pin Count
9
Input Signal Type
Differential
Output Signal Type
Differential
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Dimensions
1.55 x 1.55 x 0.6mm
Izcelsmes valsts
China
Produkta apraksts
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
€ 6,88
€ 0,344 Katrs (Paka ir 20) (bez PVN)
€ 8,32
€ 0,416 Katrs (Paka ir 20) (Ieskaitot PVN)
Standarts
20
€ 6,88
€ 0,344 Katrs (Paka ir 20) (bez PVN)
€ 8,32
€ 0,416 Katrs (Paka ir 20) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
20
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexAmplifier Type
Audio
Output Type
1 Channel Mono
Application
Speaker
Maximum Power
1.75 W, 3W
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
2.8 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
UFLGA
Pin Count
9
Input Signal Type
Differential
Output Signal Type
Differential
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Dimensions
1.55 x 1.55 x 0.6mm
Izcelsmes valsts
China
Produkta apraksts
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers


