Diodes Inc MMBT3904-7-F NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23

RS noliktavas nr.: 738-5049Ražotājs: DiodesZetexRažotāja kods: MMBT3904-7-F
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Izcelsmes valsts

China

Produkta apraksts

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,00

€ 0,015 Katrs (Paka ir 200) (bez PVN)

€ 3,63

€ 0,018 Katrs (Paka ir 200) (Ieskaitot PVN)

Diodes Inc MMBT3904-7-F NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23
Izvēlēties iepakojuma veidu

€ 3,00

€ 0,015 Katrs (Paka ir 200) (bez PVN)

€ 3,63

€ 0,018 Katrs (Paka ir 200) (Ieskaitot PVN)

Diodes Inc MMBT3904-7-F NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Izcelsmes valsts

China

Produkta apraksts

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more