Diodes Inc Bridge Rectifier, 1.5A, 400V, 4-Pin

RS noliktavas nr.: 823-2971Ražotājs: DiodesZetexRažotāja kods: KBP04G
brand-logo
Skatīt visu Taisngriežu tilti

Tehniskie dokumenti

Specifikācija

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

40A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

14.75mm

Dimensions

14.75 x 3.65 x 10.6mm

Height

10.6mm

Width

3.65mm

Produkta apraksts

SIL PCB Mounting, KBP series

Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Diodes Inc Bridge Rectifier, 1.5A, 400V, 4-Pin
€ 0,446Katrs (Tubina ir 35) (bez PVN)

€ 8,98

€ 0,449 Katrs (Paka ir 20) (bez PVN)

€ 10,87

€ 0,543 Katrs (Paka ir 20) (Ieskaitot PVN)

Diodes Inc Bridge Rectifier, 1.5A, 400V, 4-Pin
Izvēlēties iepakojuma veidu

€ 8,98

€ 0,449 Katrs (Paka ir 20) (bez PVN)

€ 10,87

€ 0,543 Katrs (Paka ir 20) (Ieskaitot PVN)

Diodes Inc Bridge Rectifier, 1.5A, 400V, 4-Pin

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Iepakojums
20 - 180€ 0,449€ 8,98
200 - 480€ 0,264€ 5,28
500 - 1980€ 0,258€ 5,16
2000+€ 0,253€ 5,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Diodes Inc Bridge Rectifier, 1.5A, 400V, 4-Pin
€ 0,446Katrs (Tubina ir 35) (bez PVN)

Tehniskie dokumenti

Specifikācija

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

40A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

14.75mm

Dimensions

14.75 x 3.65 x 10.6mm

Height

10.6mm

Width

3.65mm

Produkta apraksts

SIL PCB Mounting, KBP series

Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Diodes Inc Bridge Rectifier, 1.5A, 400V, 4-Pin
€ 0,446Katrs (Tubina ir 35) (bez PVN)