Diodes Inc FZT855TA NPN Transistor, 5 A, 150 V, 3 + Tab-Pin SOT-223

RS noliktavas nr.: 155-226Ražotājs: DiodesZetexRažotāja kods: FZT855TA
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

150 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

90 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

1.65 x 6.7 x 3.7mm

Maximum Operating Temperature

+150 °C

Produkta apraksts

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 1,94

€ 0,388 Katrs (Paka ir 5) (bez PVN)

€ 2,35

€ 0,469 Katrs (Paka ir 5) (Ieskaitot PVN)

Diodes Inc FZT855TA NPN Transistor, 5 A, 150 V, 3 + Tab-Pin SOT-223
Izvēlēties iepakojuma veidu

€ 1,94

€ 0,388 Katrs (Paka ir 5) (bez PVN)

€ 2,35

€ 0,469 Katrs (Paka ir 5) (Ieskaitot PVN)

Diodes Inc FZT855TA NPN Transistor, 5 A, 150 V, 3 + Tab-Pin SOT-223
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

150 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

90 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

1.65 x 6.7 x 3.7mm

Maximum Operating Temperature

+150 °C

Produkta apraksts

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt