Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexDiode Configuration
Common Cathode
Nominal Zener Voltage
3.3V
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.055%/°C
Minimum Operating Temperature
-65 °C
Izcelsmes valsts
China
Produkta apraksts
Zener Diodes 300mW, DZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
€ 150,00
€ 0,05 Katrs (Rulli ir 3000) (bez PVN)
€ 181,50
€ 0,06 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
€ 150,00
€ 0,05 Katrs (Rulli ir 3000) (bez PVN)
€ 181,50
€ 0,06 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexDiode Configuration
Common Cathode
Nominal Zener Voltage
3.3V
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.055%/°C
Minimum Operating Temperature
-65 °C
Izcelsmes valsts
China
Produkta apraksts