Diodes Inc DMW SiC N-Channel MOSFET, 100 A, 1200 V, 3-Pin TO-247 DMWSH120H23SM3

RS noliktavas nr.: 427-677Ražotājs: DiodesZetexRažotāja kods: DMWSH120H23SM3
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

1200 V

Series

DMW

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Diodes Inc DMW SiC N-Channel MOSFET, 100 A, 1200 V, 3-Pin TO-247 DMWSH120H23SM3

P.O.A.

Diodes Inc DMW SiC N-Channel MOSFET, 100 A, 1200 V, 3-Pin TO-247 DMWSH120H23SM3
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

1200 V

Series

DMW

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Izcelsmes valsts

China