Diodes Inc P-Channel MOSFET, 11 A, 40 V, 3-Pin DPAK DMP4015SK3-13

RS noliktavas nr.: 822-2643Ražotājs: DiodesZetexRažotāja kods: DMP4015SK3-13
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

6.2mm

Number of Elements per Chip

1

Transistor Material

Si

Length

6.7mm

Typical Gate Charge @ Vgs

47.5 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

2.39mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,56

€ 0,556 Katrs (Paka ir 10) (bez PVN)

€ 6,73

€ 0,673 Katrs (Paka ir 10) (Ieskaitot PVN)

Diodes Inc P-Channel MOSFET, 11 A, 40 V, 3-Pin DPAK DMP4015SK3-13

€ 5,56

€ 0,556 Katrs (Paka ir 10) (bez PVN)

€ 6,73

€ 0,673 Katrs (Paka ir 10) (Ieskaitot PVN)

Diodes Inc P-Channel MOSFET, 11 A, 40 V, 3-Pin DPAK DMP4015SK3-13

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

6.2mm

Number of Elements per Chip

1

Transistor Material

Si

Length

6.7mm

Typical Gate Charge @ Vgs

47.5 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

2.39mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more