Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
2.9 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
99 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.08 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3mm
Typical Gate Charge @ Vgs
11 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.1mm
Minimum Operating Temperature
-55 °C
Produkta apraksts
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
€ 6,80
€ 0,068 Katrs (Paka ir 100) (bez PVN)
€ 8,23
€ 0,082 Katrs (Paka ir 100) (Ieskaitot PVN)
Standarts
100
€ 6,80
€ 0,068 Katrs (Paka ir 100) (bez PVN)
€ 8,23
€ 0,082 Katrs (Paka ir 100) (Ieskaitot PVN)
Standarts
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
2.9 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
99 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.08 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3mm
Typical Gate Charge @ Vgs
11 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.1mm
Minimum Operating Temperature
-55 °C
Produkta apraksts