Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
71 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
0.3V
Maximum Power Dissipation
900 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
±8 V
Number of Elements per Chip
1
Width
1.4mm
Length
3mm
Typical Gate Charge @ Vgs
9.1 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1mm
Automotive Standard
AEC-Q101
Izcelsmes valsts
China
€ 24,60
€ 0,123 Katrs (tiek piegadats Rulli) (bez PVN)
€ 29,77
€ 0,149 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
200
€ 24,60
€ 0,123 Katrs (tiek piegadats Rulli) (bez PVN)
€ 29,77
€ 0,149 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
200
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
200 - 400 | € 0,123 | € 12,30 |
500 - 900 | € 0,099 | € 9,90 |
1000 - 1900 | € 0,09 | € 9,00 |
2000+ | € 0,083 | € 8,30 |
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
71 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
0.3V
Maximum Power Dissipation
900 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
±8 V
Number of Elements per Chip
1
Width
1.4mm
Length
3mm
Typical Gate Charge @ Vgs
9.1 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1mm
Automotive Standard
AEC-Q101
Izcelsmes valsts
China