Diodes Inc, DDTC143ZUA-7-F NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-323 (SC-70)

RS noliktavas nr.: 122-3243Ražotājs: DiodesZetexRažotāja kods: DDTC143ZUA-7-F
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Maximum Emitter Base Voltage

30 V

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

PRICED TO CLEAR

Yes

Izcelsmes valsts

China

Produkta apraksts

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi SMUN5212T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
€ 0,116Katrs (tiek piegadats Lente) (bez PVN)

€ 51,00

€ 0,017 Katrs (Rulli ir 3000) (bez PVN)

€ 61,71

€ 0,021 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Diodes Inc, DDTC143ZUA-7-F NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-323 (SC-70)

€ 51,00

€ 0,017 Katrs (Rulli ir 3000) (bez PVN)

€ 61,71

€ 0,021 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Diodes Inc, DDTC143ZUA-7-F NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-323 (SC-70)

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi SMUN5212T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
€ 0,116Katrs (tiek piegadats Lente) (bez PVN)

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Maximum Emitter Base Voltage

30 V

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

PRICED TO CLEAR

Yes

Izcelsmes valsts

China

Produkta apraksts

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi SMUN5212T1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
€ 0,116Katrs (tiek piegadats Lente) (bez PVN)