Diodes Inc, 3V Zener Diode 7% 200 mW SMT 2-Pin SOD-323

RS noliktavas nr.: 165-8528Ražotājs: DiodesZetexRažotāja kods: BZT52C3V0S-7-F
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

General Purpose

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.8 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-3.5 → 0mV/°C

Izcelsmes valsts

China

Produkta apraksts

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 192,00

€ 0,064 Katrs (Rulli ir 3000) (bez PVN)

€ 232,32

€ 0,077 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Diodes Inc, 3V Zener Diode 7% 200 mW SMT 2-Pin SOD-323

€ 192,00

€ 0,064 Katrs (Rulli ir 3000) (bez PVN)

€ 232,32

€ 0,077 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Diodes Inc, 3V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

General Purpose

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.8 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-3.5 → 0mV/°C

Izcelsmes valsts

China

Produkta apraksts

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more