Diodes Inc P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-323 BSS84W-7-F

RS noliktavas nr.: 121-9434Ražotājs: DiodesZetexRažotāja kods: BSS84W-7-F
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

130 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.35mm

Length

2.2mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Izcelsmes valsts

China

Produkta apraksts

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 177,00

€ 0,059 Katrs (Rulli ir 3000) (bez PVN)

€ 214,17

€ 0,071 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Diodes Inc P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-323 BSS84W-7-F

€ 177,00

€ 0,059 Katrs (Rulli ir 3000) (bez PVN)

€ 214,17

€ 0,071 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Diodes Inc P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-323 BSS84W-7-F
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
3000 - 6000€ 0,059€ 177,00
9000+€ 0,055€ 165,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

130 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.35mm

Length

2.2mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Izcelsmes valsts

China

Produkta apraksts

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more