Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexTransistor Type
PNP
Maximum Continuous Collector Current
-500 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
-10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
-1.5 V
Maximum Collector Base Voltage
-80 V
Maximum Collector Emitter Saturation Voltage
-1 V
Maximum Collector Cut-off Current
-10µA
Maximum Power Dissipation
350 mW
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Height
1.1mm
Width
1.4mm
Dimensions
3 x 1.4 x 1.1mm
Produkta apraksts
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 4,00
€ 0,20 Katrs (Paka ir 20) (bez PVN)
€ 4,84
€ 0,242 Katrs (Paka ir 20) (Ieskaitot PVN)
Standarts
20
€ 4,00
€ 0,20 Katrs (Paka ir 20) (bez PVN)
€ 4,84
€ 0,242 Katrs (Paka ir 20) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
20
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
20 - 80 | € 0,20 | € 4,00 |
100 - 280 | € 0,115 | € 2,30 |
300 - 1480 | € 0,11 | € 2,20 |
1500 - 2980 | € 0,081 | € 1,62 |
3000+ | € 0,072 | € 1,44 |
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexTransistor Type
PNP
Maximum Continuous Collector Current
-500 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
-10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
-1.5 V
Maximum Collector Base Voltage
-80 V
Maximum Collector Emitter Saturation Voltage
-1 V
Maximum Collector Cut-off Current
-10µA
Maximum Power Dissipation
350 mW
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Height
1.1mm
Width
1.4mm
Dimensions
3 x 1.4 x 1.1mm
Produkta apraksts