DiodesZetex AL5890-15P1-13, LED Driver, 400 V, 2-Pin PowerDI 123

RS Stock No.: 182-8329Brand: DiodesZetexManufacturers Part No.: AL5890-15P1-13
View all in Display Drivers

Technical Document

Specifications

Package Type

PowerDI 123

Display Type

LED

Number of Pins

2

Supply Voltage

1.8 → 3.6 V, (LCD) 2.7 → 5.5 V

Maximum Supply Current

16.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

1.93mm

Height

1mm

Length

3mm

Width

1.93mm

Output Voltage

400 V

Country of Origin

China

Stock information temporarily unavailable.

€ 16.95

€ 0.339 Each (In a Pack of 50) (Exc. Vat)

€ 20.51

€ 0.41 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AL5890-15P1-13, LED Driver, 400 V, 2-Pin PowerDI 123
Select packaging type

€ 16.95

€ 0.339 Each (In a Pack of 50) (Exc. Vat)

€ 20.51

€ 0.41 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AL5890-15P1-13, LED Driver, 400 V, 2-Pin PowerDI 123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

PowerDI 123

Display Type

LED

Number of Pins

2

Supply Voltage

1.8 → 3.6 V, (LCD) 2.7 → 5.5 V

Maximum Supply Current

16.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

1.93mm

Height

1mm

Length

3mm

Width

1.93mm

Output Voltage

400 V

Country of Origin

China