DiodesZetex AL3066S16-13 SO Display Driver, 16 Pin, 400 V
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexPackage Type
SO
Number of Pins
16
Supply Voltage
400 V
Maximum Supply Current
400mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
4mm
Height
1.03mm
Length
10mm
Izcelsmes valsts
China
€ 1 735,00
€ 0,694 Katrs (Rulli ir 2500) (bez PVN)
€ 2 099,35
€ 0,84 Katrs (Rulli ir 2500) (Ieskaitot PVN)
2500
€ 1 735,00
€ 0,694 Katrs (Rulli ir 2500) (bez PVN)
€ 2 099,35
€ 0,84 Katrs (Rulli ir 2500) (Ieskaitot PVN)
2500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DiodesZetexPackage Type
SO
Number of Pins
16
Supply Voltage
400 V
Maximum Supply Current
400mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
4mm
Height
1.03mm
Length
10mm
Izcelsmes valsts
China