Diodes Inc 2DA1971-7 PNP Transistor, -500 mA, -400 V, 3-Pin SOT-89

RS noliktavas nr.: 122-2838Ražotājs: DiodesZetexRažotāja kods: 2DA1971-7
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-400 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Minimum DC Current Gain

140

Transistor Configuration

Single

Maximum Collector Base Voltage

-400 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

75 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Izcelsmes valsts

China

Produkta apraksts

High Voltage Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Transistor, Bipolar, PNP, SMT, BFN19
P.O.A.Katrs (Paka ir 5) (bez PVN)
Nexperia BCX53-10,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
€ 0,277Katrs (Paka ir 50) (bez PVN)
PNP Transistor,20V,1A,BC869
P.O.A.Katrs (Paka ir 200) (bez PVN)
Nexperia BCX53-16,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
€ 0,103Katrs (Rulli ir 1000) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 114,00

€ 0,114 Katrs (Rulli ir 1000) (bez PVN)

€ 137,94

€ 0,138 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Diodes Inc 2DA1971-7 PNP Transistor, -500 mA, -400 V, 3-Pin SOT-89

€ 114,00

€ 0,114 Katrs (Rulli ir 1000) (bez PVN)

€ 137,94

€ 0,138 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Diodes Inc 2DA1971-7 PNP Transistor, -500 mA, -400 V, 3-Pin SOT-89
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Transistor, Bipolar, PNP, SMT, BFN19
P.O.A.Katrs (Paka ir 5) (bez PVN)
Nexperia BCX53-10,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
€ 0,277Katrs (Paka ir 50) (bez PVN)
PNP Transistor,20V,1A,BC869
P.O.A.Katrs (Paka ir 200) (bez PVN)
Nexperia BCX53-16,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
€ 0,103Katrs (Rulli ir 1000) (bez PVN)

Tehniskie dokumenti

Specifikācija

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-400 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Minimum DC Current Gain

140

Transistor Configuration

Single

Maximum Collector Base Voltage

-400 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

75 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Izcelsmes valsts

China

Produkta apraksts

High Voltage Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Transistor, Bipolar, PNP, SMT, BFN19
P.O.A.Katrs (Paka ir 5) (bez PVN)
Nexperia BCX53-10,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
€ 0,277Katrs (Paka ir 50) (bez PVN)
PNP Transistor,20V,1A,BC869
P.O.A.Katrs (Paka ir 200) (bez PVN)
Nexperia BCX53-16,115 PNP Transistor, -1 A, -80 V, 4-Pin UPAK
€ 0,103Katrs (Rulli ir 1000) (bez PVN)