Technical Document
Specifications
Brand
DickiesSeries
FC9533
Shoe Size EU
40
Shoe Size UK
6
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
€ 63.00
€ 63.00 1 Pair (Exc. Vat)
€ 76.23
€ 76.23 1 Pair (inc. VAT)
1
€ 63.00
€ 63.00 1 Pair (Exc. Vat)
€ 76.23
€ 76.23 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 63.00 |
5 - 9 | € 61.50 |
10+ | € 60.00 |
Technical Document
Specifications
Brand
DickiesSeries
FC9533
Shoe Size EU
40
Shoe Size UK
6
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China