Dickies FC9527 Men's Black/Green Composite Toe Capped Safety Trainers, UK 9, EU 43

RS noliktavas nr.: 172-0077Ražotājs: DickiesRažotāja kods: FC9527 BKL Sz9
brand-logo
Skatīt visu Drošības krosenes

Tehniskie dokumenti

Specifikācija

Brand

Dickies

Series

FC9527

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Black/Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 137,00

€ 137,00 1 paris (bez PVN)

€ 165,77

€ 165,77 1 paris (Ieskaitot PVN)

Dickies FC9527 Men's Black/Green Composite Toe Capped Safety Trainers, UK 9, EU 43

€ 137,00

€ 137,00 1 paris (bez PVN)

€ 165,77

€ 165,77 1 paris (Ieskaitot PVN)

Dickies FC9527 Men's Black/Green Composite Toe Capped Safety Trainers, UK 9, EU 43
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 137,00
5 - 9€ 133,00
10+€ 125,00

Tehniskie dokumenti

Specifikācija

Brand

Dickies

Series

FC9527

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Black/Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Izcelsmes valsts

China