Tehniskie dokumenti
Specifikācija
Brand
DialightLED Colours
Green
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
1.8 V
Number of Pins
4
Viewing Angle
50 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
15.35 x 6 x 12.52mm
Length
15.35mm
Width
6mm
Height
12.52mm
Intensity
34mcd
Izcelsmes valsts
Mexico
Produkta apraksts
Dialight 552-0xxx Series LED CBI® Circuit Board Indicators
The 552-0xxx series, from Dialight, are a family of PCB LED indicators from their CBI® family. They are bi-level indicators which contain two 5mm (T-1 3/4) LEDs. The 552-0xxx devices have two pins for through-hole mounting. Available in a variety of colours, the 552-0xxx have high efficiency, integral resistor, bi-colour, super bright or low current LED options.
PCB LED Indicators, Dialight
€ 52,50
€ 1,05 Katrs (Iepakojuma ir 50) (bez PVN)
€ 63,52
€ 1,27 Katrs (Iepakojuma ir 50) (Ieskaitot PVN)
50
€ 52,50
€ 1,05 Katrs (Iepakojuma ir 50) (bez PVN)
€ 63,52
€ 1,27 Katrs (Iepakojuma ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DialightLED Colours
Green
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
1.8 V
Number of Pins
4
Viewing Angle
50 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
15.35 x 6 x 12.52mm
Length
15.35mm
Width
6mm
Height
12.52mm
Intensity
34mcd
Izcelsmes valsts
Mexico
Produkta apraksts
Dialight 552-0xxx Series LED CBI® Circuit Board Indicators
The 552-0xxx series, from Dialight, are a family of PCB LED indicators from their CBI® family. They are bi-level indicators which contain two 5mm (T-1 3/4) LEDs. The 552-0xxx devices have two pins for through-hole mounting. Available in a variety of colours, the 552-0xxx have high efficiency, integral resistor, bi-colour, super bright or low current LED options.