Dialight2.2 V Green LED Through Hole, 551-1307-004

RS Stock No.: 812-695Brand: DialightManufacturers Part No.: 551-1307-004
brand-logo
View all in Home

Technical Document

Specifications

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

4

Forward Voltage

2.2 V

Luminous Intensity

1.6 mcd

Number of Pins

8

Viewing Angle

60 °

Lens Shape

Circular

Dominant Wavelength

565 nm

Dimensions

17.27 x 8.89 x 7.11mm

Stock information temporarily unavailable.

Price on Asking

Dialight2.2 V Green LED Through Hole, 551-1307-004

Price on Asking

Dialight2.2 V Green LED Through Hole, 551-1307-004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

4

Forward Voltage

2.2 V

Luminous Intensity

1.6 mcd

Number of Pins

8

Viewing Angle

60 °

Lens Shape

Circular

Dominant Wavelength

565 nm

Dimensions

17.27 x 8.89 x 7.11mm