Tehniskie dokumenti
Specifikācija
Brand
DewaltGlove Size
9
Primary Glove Application
General Purpose
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Rubber
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3141X
EN388 (2016)
3141X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Izcelsmes valsts
China
Produkta apraksts
Gripper Gloves
Standards
EN388
€ 10,10
€ 10,10 1 paris (bez PVN)
€ 12,22
€ 12,22 1 paris (Ieskaitot PVN)
1
€ 10,10
€ 10,10 1 paris (bez PVN)
€ 12,22
€ 12,22 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
DewaltGlove Size
9
Primary Glove Application
General Purpose
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Rubber
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3141X
EN388 (2016)
3141X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Izcelsmes valsts
China
Produkta apraksts
Gripper Gloves
Standards
EN388