Deta Metalclad 1 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use

RS noliktavas nr.: 776-2020Ražotājs: DetaRažotāja kods: M1206
brand-logo
Skatīt visu Kontaktdakšu rozetes

Tehniskie dokumenti

Specifikācija

Brand

Deta

Number of Gangs

1

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

41mm

Overall Height

78mm

Overall Width

78mm

Series

Metalclad

International Protection Rating

IP2X

Number of Poles

0

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Silver

Faceplate Depth

6mm

Faceplate Mounting Type

Screwed

Izcelsmes valsts

China

Produkta apraksts

13A Switched and Unswitched Metalclad Socket

This Deta Range of Metal clad sockets is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. This Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. The Deta Metal Clad Sockets also features Funnel Terminals, making cable insertion extremely easy.

Standards

BS 1363 Part 2 : 1995

Deta Metalclad

Noliktavas stāvoklis patreiz nav pieejams

€ 5,80

€ 5,80 Katrs (bez PVN)

€ 7,02

€ 7,02 Katrs (Ieskaitot PVN)

Deta Metalclad 1 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use

€ 5,80

€ 5,80 Katrs (bez PVN)

€ 7,02

€ 7,02 Katrs (Ieskaitot PVN)

Deta Metalclad 1 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 5,80
10 - 49€ 5,50
50+€ 5,20

Tehniskie dokumenti

Specifikācija

Brand

Deta

Number of Gangs

1

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

41mm

Overall Height

78mm

Overall Width

78mm

Series

Metalclad

International Protection Rating

IP2X

Number of Poles

0

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Silver

Faceplate Depth

6mm

Faceplate Mounting Type

Screwed

Izcelsmes valsts

China

Produkta apraksts

13A Switched and Unswitched Metalclad Socket

This Deta Range of Metal clad sockets is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. This Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. The Deta Metal Clad Sockets also features Funnel Terminals, making cable insertion extremely easy.

Standards

BS 1363 Part 2 : 1995

Deta Metalclad