13mm x 33m ESD Safe Tape

RS Stock No.: 871-5283Brand: DescoManufacturers Part No.: 81271
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Desco

Length

33m

Width

13mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Polyimide Tape, Plastic Core

Menda's polyimide tape is ideal for masking gold leads and other components on boards populated with sensitive integrated circuits. Generates less than 50 volts when unwound from the roll (@ 73°F, 45% RH average) making it safe to use around most ESD sensitive items. May be exposed to high temperatures for wave soldering and other applications without leaving a residue when removed.

Tape is wound on a plastic core
ESD protective symbol is marked on the product (located on the core) per ANSI/ESD S541
Marked with manufacture information per ANSI/ESD S541 for quality control purposes
Removal leaves little or no residue
Static charge generation during unwind and peel off stainless steel plate application is 5 volts @ 50% RH
Max Temperature 260°C (500°F)
For best results, apply to board using a rubber roller

You may be interested in
12mm x 54.8m ESD Tape
€ 10.04Each (Exc. Vat)
Stock information temporarily unavailable.

€ 47.60

€ 47.60 Each (Exc. Vat)

€ 57.60

€ 57.60 Each (inc. VAT)

13mm x 33m ESD Safe Tape

€ 47.60

€ 47.60 Each (Exc. Vat)

€ 57.60

€ 57.60 Each (inc. VAT)

13mm x 33m ESD Safe Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 47.60
10 - 19€ 45.60
20+€ 42.60
You may be interested in
12mm x 54.8m ESD Tape
€ 10.04Each (Exc. Vat)

Technical Document

Specifications

Brand

Desco

Length

33m

Width

13mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Polyimide Tape, Plastic Core

Menda's polyimide tape is ideal for masking gold leads and other components on boards populated with sensitive integrated circuits. Generates less than 50 volts when unwound from the roll (@ 73°F, 45% RH average) making it safe to use around most ESD sensitive items. May be exposed to high temperatures for wave soldering and other applications without leaving a residue when removed.

Tape is wound on a plastic core
ESD protective symbol is marked on the product (located on the core) per ANSI/ESD S541
Marked with manufacture information per ANSI/ESD S541 for quality control purposes
Removal leaves little or no residue
Static charge generation during unwind and peel off stainless steel plate application is 5 volts @ 50% RH
Max Temperature 260°C (500°F)
For best results, apply to board using a rubber roller

You may be interested in
12mm x 54.8m ESD Tape
€ 10.04Each (Exc. Vat)