Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 8, EU 42

RS noliktavas nr.: 181-1218Ražotājs: Delta PlusRažotāja kods: PHOCES3NO42
brand-logo
Skatīt visu Drošības apavi

Tehniskie dokumenti

Specifikācija

Series

OUTDOOR PROTECH

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Colour

Black, Orange

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Shock, Slip, Tear

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

26

Izcelsmes valsts

India

€ 50,00

€ 50,00 1 paris (bez PVN)

€ 60,50

€ 60,50 1 paris (Ieskaitot PVN)

Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 8, EU 42

€ 50,00

€ 50,00 1 paris (bez PVN)

€ 60,50

€ 60,50 1 paris (Ieskaitot PVN)

Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 8, EU 42

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Series

OUTDOOR PROTECH

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Colour

Black, Orange

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Shock, Slip, Tear

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

26

Izcelsmes valsts

India