Tehniskie dokumenti
Specifikācija
Brand
Delta PlusGender
Unisex
Shoe Size EU
35
Shoe Size UK
2
Shoe Size US
3
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Penetration Resistant
Yes
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Fabric
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Shoe Size JP/CN
22
Izcelsmes valsts
China
€ 33,00
€ 33,00 1 paris (bez PVN)
€ 39,93
€ 39,93 1 paris (Ieskaitot PVN)
1
€ 33,00
€ 33,00 1 paris (bez PVN)
€ 39,93
€ 39,93 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Delta PlusGender
Unisex
Shoe Size EU
35
Shoe Size UK
2
Shoe Size US
3
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Penetration Resistant
Yes
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Fabric
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Shoe Size JP/CN
22
Izcelsmes valsts
China