D-Link 52-Port Gigabit Smart Managed Max PoE Switch, Smart 52 Port Smart Switch With PoE EU

RS noliktavas nr.: 268-1569Ražotājs: D-LinkRažotāja kods: DGS-1210-52MP/E
brand-logo
Skatīt visu Tīkla komutatori

Tehniskie dokumenti

Specifikācija

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Max PoE Switch

Series

DGS-1210 Series

Plug Type

EU

Depth

430mm

Width

440mm

Dimensions

440 x 430 x 44mm

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 1 515,00

€ 1 515,00 Katrs (bez PVN)

€ 1 833,15

€ 1 833,15 Katrs (Ieskaitot PVN)

D-Link 52-Port Gigabit Smart Managed Max PoE Switch, Smart 52 Port Smart Switch With PoE EU

€ 1 515,00

€ 1 515,00 Katrs (bez PVN)

€ 1 833,15

€ 1 833,15 Katrs (Ieskaitot PVN)

D-Link 52-Port Gigabit Smart Managed Max PoE Switch, Smart 52 Port Smart Switch With PoE EU
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Max PoE Switch

Series

DGS-1210 Series

Plug Type

EU

Depth

430mm

Width

440mm

Dimensions

440 x 430 x 44mm

Izcelsmes valsts

Taiwan, Province Of China