Technical Document
Specifications
Number of Transceivers
1
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
128
Dimensions
14 x 20 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Temperature
+70 °C
Width
20mm
Minimum Operating Temperature
0 °C
€ 1,720.80
€ 23.90 Each (In a Tray of 72) (Exc. Vat)
€ 2,082.17
€ 28.919 Each (In a Tray of 72) (inc. VAT)
72
€ 1,720.80
€ 23.90 Each (In a Tray of 72) (Exc. Vat)
€ 2,082.17
€ 28.919 Each (In a Tray of 72) (inc. VAT)
72
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of Transceivers
1
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
128
Dimensions
14 x 20 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Temperature
+70 °C
Width
20mm
Minimum Operating Temperature
0 °C