Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B104QN-20LPXC

RS noliktavas nr.: 194-8793Ražotājs: Cypress SemiconductorRažotāja kods: CY15B104QN-20LPXC
brand-logo
Skatīt visu FRAM atmiņa

Tehniskie dokumenti

Specifikācija

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

450 (Minimum)µs

Mounting Type

Surface Mount

Package Type

GQFN

Pin Count

8

Dimensions

3.28 x 3.33 x 0.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Number of Words

512K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.8 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 9 065,00

€ 18,50 Each (In a Tray of 490) (bez PVN)

€ 10 968,65

€ 22,385 Each (In a Tray of 490) (Ieskaitot PVN)

Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B104QN-20LPXC

€ 9 065,00

€ 18,50 Each (In a Tray of 490) (bez PVN)

€ 10 968,65

€ 22,385 Each (In a Tray of 490) (Ieskaitot PVN)

Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B104QN-20LPXC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

450 (Minimum)µs

Mounting Type

Surface Mount

Package Type

GQFN

Pin Count

8

Dimensions

3.28 x 3.33 x 0.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Number of Words

512K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.8 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more