Tehniskie dokumenti
Specifikācija
Brand
CTSResistance
0Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0402 (1005M)
Power Rating
0.031W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.031W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.45mm
Dimensions
2 x 1 x 0.45mm
Number of Terminals
8
Series
S4X
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Japan
€ 160,00
€ 0,016 Katrs (Rulli ir 10000) (bez PVN)
€ 193,60
€ 0,019 Katrs (Rulli ir 10000) (Ieskaitot PVN)
10000
€ 160,00
€ 0,016 Katrs (Rulli ir 10000) (bez PVN)
€ 193,60
€ 0,019 Katrs (Rulli ir 10000) (Ieskaitot PVN)
10000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
CTSResistance
0Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0402 (1005M)
Power Rating
0.031W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.031W
Circuit Designator
ISOL
Length
2mm
Depth
1mm
Height
0.45mm
Dimensions
2 x 1 x 0.45mm
Number of Terminals
8
Series
S4X
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Japan