CTS, 74X 100Ω ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave

RS Stock No.: 179-0220Brand: CTSManufacturers Part No.: 742C083101JP
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

CTS

Resistance

100Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

0603 (1608M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.7mm

Dimensions

3.2 x 1.6 x 0.7mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 160.00

€ 0.032 Each (On a Reel of 5000) (Exc. Vat)

€ 193.60

€ 0.039 Each (On a Reel of 5000) (inc. VAT)

CTS, 74X 100Ω ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave

€ 160.00

€ 0.032 Each (On a Reel of 5000) (Exc. Vat)

€ 193.60

€ 0.039 Each (On a Reel of 5000) (inc. VAT)

CTS, 74X 100Ω ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CTS

Resistance

100Ω

Number Of Resistors

4

Resistor Type

Array

Package/Case

0603 (1608M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.7mm

Dimensions

3.2 x 1.6 x 0.7mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan